Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 5 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 810-550
- Mfr. Part No.:
- HEXP5000501
- Brand:
- Teng Tools
Subtotal (1 unit)*
$9.40
(exc. GST)
$10.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.40 |
*price indicative
- RS Stock No.:
- 810-550
- Mfr. Part No.:
- HEXP5000501
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for high-torsion applications, providing reliable performance with 1/4 inch hex drive bit holders and accessories for fastening tasks that require precision and durability.
Designed for higher torsion applications
Compatible with 1/4 inch hex drive bit holders
Suitable for fastenings with hexagon holes
Constructed from S2 steel for durability
Net weight of 10 grams for easy handling
Length of 50 mm for versatility
Impact grade for enhanced performance
Manufactured in Taiwan for quality assurance
Related links
- Teng Tools Hex Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 10 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 10 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 7 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 8 mm Tip 40mm Overall 1-Piece
