Teng Tools Bit, 10 mm Tip, 40 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-478
- Mfr. Part No.:
- 220740
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$14.37
(exc. GST)
$15.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.37 |
*price indicative
- RS Stock No.:
- 810-478
- Mfr. Part No.:
- 220740
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 40 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 40 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX bits are precision-engineered tools designed for fastenings with a TX hole, ensuring a seamless fit and robust performance in a variety of applications. Ideal for professionals and enthusiasts alike.
10/12 mm hexagon drive compatible with appropriate bit holders
Constructed to meet the stringent DIN ISO 1173 standard
Manufactured from Durable S2 Steel for longevity
Net weight of 22g for optimal handling and performance
Designed for perfect fit, suited for use with TX40 screws
Related links
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 50 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
- Teng Tools Bit 08 Tip 40mm Overall 1-Piece
- Teng Tools Bit 30 Tip 40mm Overall 1-Piece
