Gedore Hexagonal Screwdriver Bit, 1 in Drive, 17 mm Tip, Square Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 602-585
- Mfr. Part No.:
- 6181010
- Brand:
- Gedore
Subtotal (1 unit)*
$179.79
(exc. GST)
$197.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.79 |
*price indicative
- RS Stock No.:
- 602-585
- Mfr. Part No.:
- 6181010
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hexagonal | |
| Size | 17 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 90mm | |
| Drive Size | 1in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - D 25, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hexagonal | ||
Size 17 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 90mm | ||
Drive Size 1in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - D 25, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket is expertly designed for in-hex screws, providing a robust and reliable tool for any professional or DIY enthusiast. Constructed to meet DIN 7422 standards, it features a square drive that adheres to DIN 3120 - D 25 and ISO 1174 specifications, complete with a locking pin for added security during use. The socket's Durable construction from chrome-vanadium steel, along with its corrosion-resistant chrome plating, ensures longevity and optimal performance, while the non-slip cross knurling allows for comfortable handling even in challenging conditions. This tool is not just about functionality; it embodies precision, quality, and reliability for those demanding high performance in their toolkit.
Accordance with DIN 7422 standards ensures reliability in design
Square drive according to DIN 3120 D 25 for compatibility
ISO 1174 compliance provides extensive usability across tools
Features a robust locking pin for secure operation
Non slip cross knurling enhances user grip and control
Made from chrome vanadium steel for exceptional durability
Chrome plated finish resists corrosion for longevity
Compact design with a total length of 90 mm for easy manoeuvrability
Contents include a 1 inch drive connector square female for diverse applications
- RS Stock No. 0603012
- Mfr. Part No. 6181280
Each
$145.51
- RS Stock No. 0602438
- Mfr. Part No. 6158460
Each
$36.11
- RS Stock No. 0608438
- Mfr. Part No. 6181360
Each
$189.69
- RS Stock No. 0542116
Each
$42.20
Related links
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 22 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 132mm Overall 1-Piece
- Gedore Screwdriver Bit 6.35 mm Tip 37 mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37 mm Overall 1-Piece
- Gedore Screwdriver Bit T45 Tip 55 mm Overall 1-Piece
- Gedore Screwdriver Bit 10-34 mm Tip 55 mm Overall 1-Piece
- Gedore Screwdriver Bit T27 Tip 55 mm Overall 1-Piece










