Gedore Screwdriver Bit, 12.7 mm Tip, T27 Tip, Square Drive Drive, 55mm Overall 1-Piece

Subtotal (1 unit)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.58

*price indicative

RS Stock No.:
772-3662
Mfr. Part No.:
ITX 19 T27
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Screwdriver Bit

Size

T27

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

55mm

Drive Size

12.7mm

Drive Type

Square Drive

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
DE

Star Socket Screwdriver Bit


Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove

Knurled grip

Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy