DeWALT Screwdriver Bit, PH2 Tip, 50mm Overall 5-Piece
- RS Stock No.:
- 559-892
- Mfr. Part No.:
- DT7246R-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$37.21
(exc. GST)
$40.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.442 | $37.21 |
*price indicative
- RS Stock No.:
- 559-892
- Mfr. Part No.:
- DT7246R-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 5 | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 5 | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Phillips Extra Grip
50mm Phililps screwdriver bits for powertools
Hardened core for extra strength and durability
1/4in. Hex drive
Extra Grip ribs grip the screw and reduce slipping
Supplied in packs of 5
- RS Stock No. 0796209
- Mfr. Part No. T4560 PH2LD
Each
$8.91
- RS Stock No. 3232913
- Mfr. Part No. 05059860001
Each
$11.14
- RS Stock No. 2382031
- Mfr. Part No. EP.122
Each (In a Pack of 5)
$9.934
Related links
- Phoenix Contact Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit, PH2 Tip 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- Wera Screwdriver Bit PH2 Tip, 50 mm Overall 1-Piece











