DeWALT Screwdriver Bit, PH2 Tip 25-Piece
- RS Stock No.:
- 113-8603
- Mfr. Part No.:
- DT71522-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$21.37
(exc. GST)
$23.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.37 |
*price indicative
- RS Stock No.:
- 113-8603
- Mfr. Part No.:
- DT71522-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 25 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dewalt DT71521-QZ / DT71522-QZ Tic Tac Driver Bits
Dewalt DT71521-QZ & DT71522-QZ bits are used with an impact driver. They cope with ease particularly on difficult to remove screws.
Features and Benefits
25 pieces of the Pozidrive drive or Phillips drive bits
113-8602 25 x 25 mm PZ2
113-8603 25 x 25 mm PH2;Strong and durable
Handy plastic case
Driver Bits
Related links
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 25-Piece
- BETA Screwdriver Bit Phillips 25 mm Overall
- Wera Screwdriver Bit PH2 Tip, 25 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- Wiha Screwdriver Bit Phillips Drive 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Sutton Tools Screwdriver Bit PH2 Tip 152 mm Overall 3-Piece
