DeWALT Screwdriver Bit, T20 Tip, Hex Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 888-3588
- Mfr. Part No.:
- DT7381T-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$20.72
(exc. GST)
$22.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.72 |
*price indicative
- RS Stock No.:
- 888-3588
- Mfr. Part No.:
- DT7381T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 5 | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 5 | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
DeWalt DT7381T-QZ T20 25mm Impact Torsion Driver Bits Pack of 5
The DeWALT Impact Torsion T20 Torx Bits have a 15 degree torsion zone, allowing the driver bit to flex rather than break.
The full fit head prevents the screw head from rounding.
The magnetic screwlock makes completing tasks quicker and easier. Also reduces instances of dropped or lost screws.
Supplied in a pack of 5
Driver Bits
Related links
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit Hex Drive, 70 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25 mm Overall 3-Piece
