Wera Screwdriver Bit, 50 mm Tip, PH2 Tip, 50mm Overall 1-Piece
- RS Stock No.:
- 323-2913
- Mfr. Part No.:
- 05059860001
- Brand:
- Wera
Subtotal (1 unit)*
$11.14
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.14 |
*price indicative
- RS Stock No.:
- 323-2913
- Mfr. Part No.:
- 05059860001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel, Plastic | |
| Overall Length | 50mm | |
| Drive Size | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel, Plastic | ||
Overall Length 50mm | ||
Drive Size 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
851/4 TH bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Particularly hard for semi-hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
851/4 TH bits, PH 2 x 50 mm
Standards
DIN 3126-E6.3, ISO 1173 (Drive); DIN 5260-PH, ISO 8764-PH (Tip)
Related links
- Wera Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH2 Tip 50 mm Overall
- Wera Screwdriver Bit PH2 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH3 Tip, 50 mm Overall 1-Piece
