Stanley Hex Screw Adapter, 1/2 in Drive, 150 mm Tip, Hex Drive, 150mm Overall
- RS Stock No.:
- 482-833
- Mfr. Part No.:
- STHT0-16137
- Brand:
- Stanley
Subtotal (1 unit)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.79 |
*price indicative
- RS Stock No.:
- 482-833
- Mfr. Part No.:
- STHT0-16137
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Hex | |
| Product Type | Screw Adapter | |
| Size | 150 mm | |
| Material | Steel | |
| Overall Length | 150mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Hex | ||
Product Type Screw Adapter | ||
Size 150 mm | ||
Material Steel | ||
Overall Length 150mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Drywall No.2 Screw Adaptor is a handy accessory designed to make drywall installation quicker and more efficient. It helps sink screws to the proper depth, ensuring consistent results. This adaptor allows you to easily screw drywall into frames, converting any standard drill into a dedicated screw gun. Its user-friendly design makes it an essential tool for drywall professionals and DIY enthusiasts alike, providing convenience and precision when securing drywall.
Magnetic tip holds screws in place
Steel ring protects drywall
Works with any 3/8 inch or 1/2 inch drill
Related links
- Stanley 1-Piece Long Nose Plier Long Nose, 150 mm Overall
- Wera Driver Bit PZ2 Tip 150 mm Overall
- Wiha Phillips Screwdriver Bit PH1 x PH2 Tip 150 mm Overall
- Stanley ControlGrip Series Round Ergonomic 5 mm, 150 mm Overall
- Wera Torx 9.53 mm Tip Hex Drive, 150 mm Overall 7-Piece
- Wiha Torque Driver Blade Hex Drive, 150 mm Overall
- Wiha Hex Ball End Screwdriver Bit 3 Tip 150 mm Overall
- Stanley 12-Piece Long Nose Plier, 200 mm Overall
