Wiha Torque Driver Blade, 1/4 in Tip, Hex Drive, 150 mm Overall

Subtotal (1 unit)*

$28.04

(exc. GST)

$30.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.04

*price indicative

RS Stock No.:
280-5791
Distrelec Article No.:
180-73-959
Mfr. Part No.:
26229
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torque Driver Blade

Size

1/4 in

Overall Length

150mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Interchangeable blade is designed for torque screwdriver with long handle. This interchangeable blade solve every fastening task with the Wiha nut driver range.

For controlled fastening with the pre-set torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy