Stanley STHT0-74364 12-Piece Long Nose Plier Long Nose, 200mm Overall
- RS Stock No.:
- 561-809
- Mfr. Part No.:
- STHT0-74364
- Brand:
- Stanley
Subtotal (1 unit)*
$33.12
(exc. GST)
$36.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.12 |
*price indicative
- RS Stock No.:
- 561-809
- Mfr. Part No.:
- STHT0-74364
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 12 | |
| Overall Length | 200mm | |
| Material | Bi-Material | |
| Handle Type | Bi-Material | |
| Finish | Black Oxide | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 12 | ||
Overall Length 200mm | ||
Material Bi-Material | ||
Handle Type Bi-Material | ||
Finish Black Oxide | ||
Jaw Style Long Nose | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Long Nose Plier, 200mm Overall Length, Black Oxide Finish - STHT0-74364
This long nose plier is a precision hand tool designed for gripping, bending and reaching into confined spaces in professional settings. It features a long jaw profile suited to detailed manipulation and is finished to resist surface wear. The tool is supplied as part of a multi-piece pack for workshop or site use and incorporates a two-material handle for controlled operation.
Features and Benefits:
• ANSI approval ensures conformity with recognised performance criteria
• Black oxide surface reduces glare and the risk of surface corrosion
• Bi-material handle improves grip control during repetitive tasks
• Long jaw style enhances access to narrow or recessed areas
• Supplied in a 12-piece configuration for workshop stocking efficiency
• Black oxide surface reduces glare and the risk of surface corrosion
• Bi-material handle improves grip control during repetitive tasks
• Long jaw style enhances access to narrow or recessed areas
• Supplied in a 12-piece configuration for workshop stocking efficiency
Applications
• Suitable for electrical component assembly and wiring work
• Ideal for accessing small fasteners in confined assemblies
• Used for delicate mechanical tasks requiring a precise grip
• Can be used for fine bending and shaping of small parts
• Suitable for toolkits requiring multiple identical pliers
• Ideal for accessing small fasteners in confined assemblies
• Used for delicate mechanical tasks requiring a precise grip
• Can be used for fine bending and shaping of small parts
• Suitable for toolkits requiring multiple identical pliers
How is the grip designed to reduce hand fatigue?
The handle uses a two-material construction to provide improved ergonomic contact and controlled slip resistance.
What does the surface finish provide for workshop longevity?
The black oxide coating offers a uniform surface treatment that helps limit visible wear and reduces reflectivity under bright lighting.
In what packing format is the tool supplied for inventory?
It is provided as a set containing twelve individual pieces to facilitate site distribution and spare management.
Which jaw geometry supports access in restricted spaces?
The tool employs an extended jaw profile configured specifically for reaching into narrow or recessed areas.
What standard governs the tools conformity checks?
The product meets the ANSI standard referenced for this tool category.
Related links
- Stanley 12-Piece Long Nose Plier 8in Jaw
- Stanley 12-Piece Combination Plier, 200 mm Overall
- Stanley 1-Piece Long Nose Plier Long Nose, 150 mm Overall
- Stanley 12-Piece Tool Tote, 180 mm Overall
- Stanley 12-Piece Tool Box Tote Organiser Storage Bin Dividers, 180 mm Overall
- Stanley 4-Piece Long Nose Plier 8in Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
