Stanley STH Series Round Ergonomic, Bi-Material Wire Stripper, 5 mm, 150mm Overall

Subtotal (1 unit)*

$54.58

(exc. GST)

$60.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.58

*price indicative

RS Stock No.:
125-2037
Mfr. Part No.:
STHT0-75068
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Wire Stripper

Stripping Range

5 mm

Overall Length

150mm

Finish

Black Oxide

Material

Steel

Standards/Approvals

RoHS

Series

STH

Handle Type

Ergonomic, Bi-Material

Cable Type

Round

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley STH Series Wire Stripper, 150mm Overall Length, Steel - STHT0-75068


This wire stripper is a hand tool designed for removing insulation from conductors in electrical and electronic work. Constructed from steel with a dark protective coating, it provides a Durable blade surface for repeated use. The grip incorporates two materials to improve handling during extended tasks. It is intended for professional environments where precise insulation removal is required.

Features and Benefits:


• Black oxide finish reduces surface corrosion and wear
• Ergonomic bi‑material handle improves sustained hand comfort
• Steel construction permits heavy‑duty stripping forces
• RoHS compliance ensures restricted‑substance conformity

Applications


• Suitable for electricians performing on‑site wiring tasks
• Ideal for panel assembly and control‑cabinet installations
• Used for routine maintenance of electrical systems
• Can be used for cable preparation in industrial environments

What length does the tool measure from tip to handle end?


It measures 150mm overall length.

What is the primary construction material influencing durability?


The body is MADE from steel for strength under load.

How does the surface treatment affect performance?


The black oxide finish offers a corrosion‑resistant surface to extend service life.

What ergonomic features aid user handling?


The dual‑material handle provides a shaped grip for improved hold and reduced slip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy