Facom Screwdriver Bit, 1/4 in Tip, 27-30 mm Tip, Torx Drive, 175mm Overall
- RS Stock No.:
- 216-500
- Mfr. Part No.:
- ATMZ.XRP27-30
- Brand:
- Facom
Subtotal (1 unit)*
$21.59
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.59 |
*price indicative
- RS Stock No.:
- 216-500
- Mfr. Part No.:
- ATMZ.XRP27-30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 27-30 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 27-30 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 1/4 in. Reversible Blades feature a 6 point design and a 1/4 in. hexagonal shank, making them versatile and easy to use with standard tools. Each blade measures 175 mm in length, providing an optimal reach for various applications. Designed for durability and precision, these reversible blades are ideal for a range of fastening tasks, ensuring secure connections while minimizing the risk of stripping.
Handle out length is 125 mm
Chromed finish
Related links
- Facom Screwdriver Bit 6 Point Socket Drive, 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
