SAM Spanner Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive 5-Piece, 25mm Overall
- RS Stock No.:
- 210-855
- Mfr. Part No.:
- E-114-SN8
- Brand:
- SAM
Subtotal (1 unit)*
$36.94
(exc. GST)
$40.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.94 |
*price indicative
- RS Stock No.:
- 210-855
- Mfr. Part No.:
- E-114-SN8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spanner | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spanner | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-SN8
The SAM Outillage box of bits offers a practical solution for every tradesman and DIY enthusiast, featuring five bits designed with a 1/4 inch standard snake eye drive. These bits are meticulously crafted to cater to a variety of applications, ensuring you have the right tools at your fingertips. Whether you are tackling intricate tasks or general maintenance, this selection of bits promises reliability and precision.
Includes five screwdriver bits
Compatible with standard applications
Built for durability and consistent performance
Lightweight for easy handling and storage
Portable for use on the go
Related links
- SAM Spanner Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Driver Bit T15 Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
