SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Torx Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 209-172
- Mfr. Part No.:
- E-114-TS8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-172
- Mfr. Part No.:
- E-114-TS8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-TS8
The SAM Outillage box of 5 bits is designed to cater to all your standard torq set needs. Featuring a 1/4 inch square drive, these bits are versatile enough for various applications, making them an essential addition to any toolbox. Ideal for both professional tradespeople and DIY enthusiasts, this set ensures you have the right tools at your fingertips. Crafted with precision, each bit guarantees durability and performance, providing reliable solutions for your fastening needs.
Designed for standard Torq applications
Durable for rigorous use
Compact box for easy storage and portability
Reliable performance for various tasks
Ideal for professional and home use
Guaranteed quality and longevity
Related links
- SAM Driver Bit T8 Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T25 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T6 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T27 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T7 Tip 25 mm Overall 5-Piece
