SAM Spanner Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive 5-Piece, 25mm Overall
- RS Stock No.:
- 209-167
- Mfr. Part No.:
- E-114-SN10
- Brand:
- SAM
Subtotal (1 unit)*
$36.94
(exc. GST)
$40.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.94 |
*price indicative
- RS Stock No.:
- 209-167
- Mfr. Part No.:
- E-114-SN10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spanner | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spanner | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-SN10
The SAM Outillage box of five bits is an essential addition for any DIY enthusiast or professional tradesperson. Designed with a 1/4 inch standard snake eye configuration, these bits are perfect for a variety of applications, ensuring you can tackle projects with precision and ease. The durable construction guarantees longevity, while the thoughtfully selected design caters to different screw types, making it an invaluable tool in any toolbox. With a clear focus on quality, this product is designed to withstand normal wear and tear, providing reliable performance over time.
Five bits for versatile project use
Compact for easy storage and transport
high quality construction for durability
Ideal for professionals and DIY enthusiasts
Related links
- SAM Spanner Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Driver Bit T15 Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
