SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 209-168
- Mfr. Part No.:
- E-114-TS5
- Brand:
- SAM
Subtotal (1 unit)*
$38.88
(exc. GST)
$42.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.88 |
*price indicative
- RS Stock No.:
- 209-168
- Mfr. Part No.:
- E-114-TS5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-TS5
The SAM Outillage box of bits delivers a robust solution for all your fastening needs, featuring a selection of five 1/4 inch standard torq bits tailored for versatility and efficiency. Designed by experts, these bits ensure a perfect fit for various applications, making them an indispensable addition to any toolkit. With precise engineering, each bit provides exceptional durability, promising to withstand the demands of both professional trades and DIY enthusiasts. The compact packaging makes storage and transport effortless, ensuring you have the right tool readily available when you need it.
Precision fastening for various applications
Compact for easy storage and transport
Durable for long term use
Suitable for professional and home use
Compatible with standard tools for versatility
Related links
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
