SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall
- RS Stock No.:
- 210-740
- Mfr. Part No.:
- SD-5-9
- Brand:
- SAM
Subtotal (1 unit)*
$29.71
(exc. GST)
$32.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.71 |
*price indicative
- RS Stock No.:
- 210-740
- Mfr. Part No.:
- SD-5-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-5-9
The SAM Outillage 1/2 inch XZN screwdriver socket is meticulously crafted for both durability and precision. Designed for automotive use, this socket delivers exceptional performance when it comes to fastening and loosening fasteners with XZN profiles. Providing a robust solution for professionals and DIY enthusiasts alike, it ensures a secure fitting and reduces the risk of rounding off edges. The thoughtful design encompasses a lightweight yet sturdy construction, making it a reliable tool for regular use. Built to meet stringent standards, this screwdriver socket is an indispensable addition to any toolkit, catering to both regular maintenance tasks and intricate repair jobs.
Robust for durability
Perfect fit for XZN fasteners
Lightweight to reduce fatigue
Complies with NF ISO 1711-1 standards
Versatile for professionals and DIYers
Lifetime guarantee under normal use
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
