SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-560
- Mfr. Part No.:
- E-214-PH4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-560
- Mfr. Part No.:
- E-214-PH4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PH4
The SAM Outillage Box of 5 bits 5/16 inch standard Phillips is expertly crafted to enhance your toolkit, providing unparalleled versatility and reliability. Designed for professionals and DIY enthusiasts alike, this product delivers precision and efficiency, ensuring that you have the right tool at hand for various tasks. Each bit is engineered to a 5/16 inch square drive specification, making them compatible with a range of standard screwdrivers. Perfect for all applications, these bits are built to withstand the rigours of heavy use while maintaining their performance, making them an essential addition to your tool collection.
Five bits for versatile tasks
High quality materials for durability
Snug fit for Phillips screws
Lightweight for easy handling
Standard square drive compatibility
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
