SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-552
- Mfr. Part No.:
- E-214-H6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-552
- Mfr. Part No.:
- E-214-H6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Flat | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Flat | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-H6
The SAM Outillage box of 5 standard screwdriver bits is expertly crafted for versatility and efficiency. Designed with a 5/16 inch standard 6-flat square drive, these bits ensure compatibility across a wide range of applications, making them an essential addition to any toolkit. The hexagonal pattern and precise engineering allow for optimal torque and grip, reducing slippage during use. Ideal for both professionals and DIY enthusiasts, this product guarantees reliability and durability, ensuring you can tackle any task with confidence.
Fits various standard applications
Hex pattern for effective torque
Compact for easy storage
Reduced slippage
Ideal for professional and personal use
Related links
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
