SAM Torx Screwdriver Bit, 5/16 in Tip, 1/4 in Drive, Torx Drive
- RS Stock No.:
- 210-385
- Mfr. Part No.:
- 241-490
- Brand:
- SAM
Subtotal (1 unit)*
$15.16
(exc. GST)
$16.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.16 |
*price indicative
- RS Stock No.:
- 210-385
- Mfr. Part No.:
- 241-490
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Type | Bit | |
| Size | 5/16 in | |
| Material | Metal | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Type Bit | ||
Size 5/16 in | ||
Material Metal | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
241-490
The SAM Outillage set of 5 Torx bits is expertly designed for precision and efficiency, perfect for tackling a variety of applications in automotive and beyond. Crafted for durability, the bits feature a 6-flat drive which ensures a secure fit, minimising slippage and enhancing performance. The soft bits are specifically engineered for use with hard materials, providing versatility and reliability in any workspace.
Built for durability and longevity
6 Flat drive for superior grip
Soft bit for hard materials
Versatile for professional and DIY tasks
Streamlined design for ease of use
6 Flat drive for superior grip
Soft bit for hard materials
Versatile for professional and DIY tasks
Streamlined design for ease of use
Related links
- SAM Torx Screwdriver Bit 1/4 in Drive, Torx Drive
- SAM Torx Screwdriver Bit 5/16 in Drive, Torx Drive
- SAM Torx Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Drive 55 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive, Torx Drive
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Drive 100 mm Overall
