SAM Torx, Torx Bit 5 Pieces
- RS Stock No.:
- 210-387
- Mfr. Part No.:
- 241-990
- Brand:
- SAM
Subtotal (1 unit)*
$19.09
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.09 |
*price indicative
- RS Stock No.:
- 210-387
- Mfr. Part No.:
- 241-990
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Drive Size | 1/4 in | |
| Sub Type | Bit | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Drive Size 1/4 in | ||
Sub Type Bit | ||
Drive Type Torx | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
241-990
The SAM Outillage set of 5 Torx bits is designed for those who demand precision and durability in their tools. Ideal for use on hard materials, these bits offer a 6-flat drive with a 1/4 inch socket size, ensuring a snug fit and optimal performance. The soft bits are crafted to strike the perfect balance between flexibility and strength, maximising their efficacy when tackling challenging tasks. Built for longevity and reliability, this set not only enhances your toolbox but also provides a high quality solution for automotive and DIY enthusiasts alike.
For hard materials withstands rigorous use
6 flat drive for superior connection and torque
Lightweight for easy handling
Guaranteed for quality
Ideal for professional and DIY automotive use
