SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Torx Drive, 25mm Overall

Subtotal (1 unit)*

$3.48

(exc. GST)

$3.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$3.48

*price indicative

RS Stock No.:
210-376
Mfr. Part No.:
240-330
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/4 in

Material

Metal

Overall Length

25mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
TW

240-330


The SAM Outillage Torx bit is expertly designed for precision screw driving, featuring a robust 1/4 inch size and a length of 25 mm. Crafted to fit perfectly into a wide variety of fasteners, it ensures improved engagement and reduced wear on both the bit and screw head. The exceptional hardness and durability of the bit enhance its longevity, making it an ideal tool for both professionals and DIY enthusiasts. With its sleek design and optimum performance, this bit stands out as a reliable accessory for tackling various applications, from intricate electronics to heavy duty machinery.

Lightweight yet strong

Compatible with various screw driving tasks

Manufactured to high standards

No time limit guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy