SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-565
- Mfr. Part No.:
- SR-5-14
- Brand:
- SAM
Subtotal (1 unit)*
$45.61
(exc. GST)
$50.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.61 |
*price indicative
- RS Stock No.:
- 208-565
- Mfr. Part No.:
- SR-5-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-14
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is designed to meet the demands of both professional and home mechanics. Offering superior compatibility with Ribes screws, it facilitates efficient and precise fastening for a variety of applications. Crafted with durability in mind, this tool enhances your toolkit by providing a reliable solution that lasts. The snug fit and robust construction ensure minimal slippage while working, thus ensuring safety and reliability. This screwdriver socket is an indispensable addition, specifically engineered to withstand the rigours of automotive tasks.
Ergonomic design for comfort during extended use
Versatile for various applications
High quality materials for longevity
Compact size for easy storage
Precise fit to reduce screw damage
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55 mm Overall 9-Piece
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
