SAM Torx Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Torx Drive
- RS Stock No.:
- 210-384
- Mfr. Part No.:
- 241-390
- Brand:
- SAM
Subtotal (1 unit)*
$15.16
(exc. GST)
$16.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.16 |
*price indicative
- RS Stock No.:
- 210-384
- Mfr. Part No.:
- 241-390
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Type | Set Of Bits | |
| Size | 5/16 in | |
| Material | Metal | |
| Drive Size | 5/16 in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Type Set Of Bits | ||
Size 5/16 in | ||
Material Metal | ||
Drive Size 5/16 in | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
241-390
The SAM Outillage set of five Torx bits is expertly designed for hard materials, making it an essential addition to any toolkit. Crafted for precision and performance, the bits feature a 6-flat drive design, ensuring a snug fit and maximum torque without slippage. Ideal for automotive applications, these soft bits guarantee longevity and ease of use, whether you're a professional mechanic or a DIY enthusiast. Packaged neatly, the set includes T30 to T55 sized bits, providing versatility for various fastening tasks.
For hard materials ensuring durability
Includes various bit sizes for different fasteners
6 flat drive for enhanced grip and torque
Innovative packaging for easy storage
Guaranteed for peace of mind
Practical for professionals and hobbyists
Includes various bit sizes for different fasteners
6 flat drive for enhanced grip and torque
Innovative packaging for easy storage
Guaranteed for peace of mind
Practical for professionals and hobbyists
Related links
- SAM Torx Screwdriver Bit 1/4 in Drive, Torx Drive
- SAM Torx Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Drive 55 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Drive 100 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive, Torx Drive
