SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Torx Drive, 35mm Overall
- RS Stock No.:
- 210-381
- Mfr. Part No.:
- 241-330
- Brand:
- SAM
Subtotal (1 unit)*
$6.38
(exc. GST)
$7.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6.38 |
*price indicative
- RS Stock No.:
- 210-381
- Mfr. Part No.:
- 241-330
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
241-330
The SAM Outillage Torx screwdriver bit is specifically designed for precision and efficiency, making it an essential tool for both professionals and DIY enthusiasts. Engineered to provide a perfect fit, this 5/16 inch bit is ideal for those tight spaces where standard bits might falter. Its robust construction ensures durability, allowing you to tackle a wide range of fastening tasks with confidence. Whether youre engaged in automotive repairs or general maintenance, this bit delivers optimal torque and responsiveness, ensuring that your work is executed flawlessly. With its impressive length and design, the bit caters to diverse applications, simplifying your toolkit without compromising quality.
Optimized for torque and responsiveness
Durable for rigorous use
Compatible with various fastening tasks
Compact for tight spaces
Lifetime guarantee under normal conditions
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Screwdriver Bit T45 Tip 35 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
