SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-567
- Mfr. Part No.:
- SR-10-5
- Brand:
- SAM
Subtotal (1 unit)*
$37.91
(exc. GST)
$41.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.91 |
*price indicative
- RS Stock No.:
- 208-567
- Mfr. Part No.:
- SR-10-5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-10-5
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is a quintessential addition for both professional mechanics and DIY enthusiasts. Designed with precision and functionality in mind, it seamlessly fits into your tool set. The innovative Ribes feature delivers superior grip and torque, maximizing the ease of use. Ideal for a range of automotive applications, it promises reliability under even the most challenging conditions.
Maximum grip and torque efficiency
Durable for longevity and reliability
Complies with NF ISO 1711-1 standards
Ideal for professionals and DIYers
Lightweight for easy handling
Secure fit for automotive applications
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 100 mm Overall 1-Piece
