SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

$43.30

(exc. GST)

$47.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.30

*price indicative

RS Stock No.:
209-186
Mfr. Part No.:
E-414-H7
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Flat

Product Type

Screwdriver Bit

Size

5/16 in

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Square

Standards/Approvals

DIN ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
TW

E-414-H7


The SAM Outillage box of 5 bits with a 5/16 inch impact 6 flat design is an essential addition to any toolkit, offering the ideal solution for a variety of applications. Precision-engineered, these bits ensure optimal performance and durability, making them suitable even for the most demanding tasks. With a square drive that accommodates a range of impact tools, this set is versatile enough to meet professional and hobbyist needs alike. The compact packaging ensures that you have the necessary bits close at hand, while the carefully selected materials guarantee a long service life.

High quality materials for durability

Secure fit with impact tools

Compact box for organization

Hexagonal pattern for better grip

Versatile for professional and DIY use

Lightweight for usability

Meets standards for reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy