SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

$43.30

(exc. GST)

$47.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.30

*price indicative

RS Stock No.:
209-185
Mfr. Part No.:
E-414-H4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Flat

Size

5/16 in

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Square

Standards/Approvals

DIN ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
TW

E-414-H4


The SAM Outillage expertly crafted box of bits is designed specifically for impact applications, allowing for efficient and reliable performance in various tasks. With a 5/16 inch square drive and six-flat configuration, this set of five bits ensures compatibility with a multitude of tools, enhancing the versatility of your toolkit. Each bit is perfectly engineered to provide the precision and stability required for high torque jobs, making it an essential choice for both professional tradespeople and DIY enthusiasts alike. The compact size of 35mm each makes these bits ideal for use in tight spaces where traditional bits might struggle.

Five durable bits for high torque jobs

Fits tight spaces with excellent performance

Hexagonal pattern for better grip and less slippage

Guaranteed for customer satisfaction

Meets DIN ISO 2936 standards

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy