SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 200mm Overall
- RS Stock No.:
- 208-682
- Mfr. Part No.:
- ST-20-55
- Brand:
- SAM
Subtotal (1 unit)*
$48.94
(exc. GST)
$53.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.94 |
*price indicative
- RS Stock No.:
- 208-682
- Mfr. Part No.:
- ST-20-55
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-20-55
The SAM Outillage 1/2 inch Torx screwdriver socket exemplifies precision engineering and robust design, tailored for the professional and DIY enthusiast alike. Built to withstand the rigours of regular use, its trustworthy construction offers the reliability you need for tackling varied tasks. Featuring an extended length for enhanced reach, this tool guarantees easy access to hard to reach screws, making it an essential addition to your toolkit.
Extended length for tight spaces
Lightweight and durable
Compatible with various tools
Lifetime guarantee
Complies with international standards
Related links
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip, 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall
