SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive 1-Piece, 200mm Overall
- RS Stock No.:
- 208-666
- Mfr. Part No.:
- SR-20-9
- Brand:
- SAM
Subtotal (1 unit)*
$59.10
(exc. GST)
$65.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.10 |
*price indicative
- RS Stock No.:
- 208-666
- Mfr. Part No.:
- SR-20-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Number of Pieces 1 | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-20-9
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is a precision engineered tool designed to meet the demands of both professionals and enthusiasts. Crafted by sam outillage, this socket offers exceptional reliability and performance, ideal for a variety of automotive applications. Its robust design ensures compatibility with standard tools while enhancing torque application for maximum efficiency. The ergonomic and balanced construction allows for easy handling, making it an indispensable addition to any toolkit.
Meets NF ISO 1711-1 standards for quality
Ribes pattern for superior grip and torque
Lightweight for easy use and manoeuvrability
Comes with a durability guarantee
Withstands normal usage without deterioration
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 3/8 Drive, Square Drive
- SAM Screwdriver Bit T 3/8 Tip 46 mm Overall 1-Piece
