SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 200mm Overall
- RS Stock No.:
- 208-681
- Mfr. Part No.:
- ST-20-50
- Brand:
- SAM
Subtotal (1 unit)*
$48.94
(exc. GST)
$53.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.94 |
*price indicative
- RS Stock No.:
- 208-681
- Mfr. Part No.:
- ST-20-50
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-20-50
The SAM Outillage 1/2 inch Torx screwdriver socket combines precision engineering with robust design, making it an essential tool for both professional and DIY enthusiasts. Designed to tackle the challenges of automotive work, this socket promises reliability and durability. The ergonomic design not only enhances comfort but also ensures optimal grip, enabling you to navigate tight spaces with ease. Built to meet or exceed industry standards, it is ideal for a variety of applications that require a secure fit and exceptional torque.
Snug fit reduces stripping and slippage
Lightweight yet robust
Durable for rigorous use
Complies with NF ISO 1711-1 and NF EN ISO 10664
Related links
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
- SAM Screwdriver Bit 1/2 in Tip, 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
