SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, 100mm Overall
- RS Stock No.:
- 208-679
- Mfr. Part No.:
- ST-10-70
- Brand:
- SAM
Subtotal (1 unit)*
$49.42
(exc. GST)
$54.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.42 |
*price indicative
- RS Stock No.:
- 208-679
- Mfr. Part No.:
- ST-10-70
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF EN ISO 10664, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF EN ISO 10664, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-10-70
The SAM Outillage 1/2 inch Torx screwdriver socket is a must have tool for automotive enthusiasts and professionals alike. Designed with precision and durability in mind, it features a robust construction that ensures reliable performance. The Torx design excels in providing a secure grip, minimising the risk of slippage during use. Perfectly suited for comprehensive tasks, the socket is designed to fit seamlessly with standard tools, enabling you to tackle various projects with ease.
Durable for demanding environments
100mm length for confined spaces
Meets industry standards for quality
Lightweight at 170g for ease of handling
Versatile for automotive applications
Related links
- SAM Screwdriver Bit 1/2 in Tip, 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall
