SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 208-675
- Mfr. Part No.:
- ST-10-50
- Brand:
- SAM
Subtotal (1 unit)*
$36.73
(exc. GST)
$40.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.73 |
*price indicative
- RS Stock No.:
- 208-675
- Mfr. Part No.:
- ST-10-50
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Number of Pieces 1 | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-10-50
The SAM Outillage 1/2 inch Torx screwdriver socket exemplifies precision and durability, tailored for automotive enthusiasts and professionals alike. Engineered for high performance tasks, it ensures a perfect fit on fasteners, minimising the risk of stripping whilst offering a comfortable grip. Its robust construction stands up to the rigours of daily use, making it an indispensable tool in any toolbox. Designed to meet rigorous standards, this socket guarantees reliability when you need it most, delivering efficiency and consistency across various applications.
Durable for long lasting performance
100mm length for versatility
Lightweight for ease of use
Meets stringent ISO standards
Comprehensive guarantee for peace of mind
Related links
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall
- SAM Screwdriver Bit T 3/8 Tip 46 mm Overall 1-Piece
