SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Torx Drive, 50mm Overall 5-Piece

Subtotal (1 unit)*

$57.40

(exc. GST)

$63.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.40

*price indicative

RS Stock No.:
210-578
Mfr. Part No.:
E-314-T9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/4 in

Number of Pieces

5

Material

Metal

Overall Length

50mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

E-314-T9


The SAM Outillage box of 5 bits offers the quintessential solution for enthusiasts and professionals alike, seamlessly designed for all your standard Torx needs. Crafted with precision, these bits feature a 1/4 inch square drive compatibility, ensuring effortless integration with various screwdriver tools. The robust build of each bit guarantees longevity and performance, tackling even the most demanding tasks with ease. Ideal for routine maintenance or intricate assembly, the extraordinary versatility of these bits makes them an indispensable addition to any toolkit.

Includes five bits for standard Torx

Perfect fit reduces screw damage

High quality materials for durability

Versatile for various projects

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy