SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-672
- Mfr. Part No.:
- ST-10-27
- Brand:
- SAM
Subtotal (1 unit)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.55 |
*price indicative
- RS Stock No.:
- 208-672
- Mfr. Part No.:
- ST-10-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF EN ISO 10664, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF EN ISO 10664, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-10-27
The SAM Outillage 1/2 inch Torx screwdriver socket is a precision engineered tool designed for superior performance in automotive applications. Its robust construction ensures reliability, making it an essential addition to any professional toolkit. Featuring a unique Torx pattern, this socket delivers excellent grip and torque, enabling users to tackle even the most stubborn screws with ease. Crafted with high quality materials, this tool not only meets rigorous industry standards but also promises longevity for repeated use.
Durable materials for long lasting performance
100mm length for easy access in tight spots
Meets NF ISO 1711-1 and NF EN ISO 10664 standards
Lifetime guarantee under normal use
Lightweight for comfort during extended use
Related links
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip, 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Screwdriver Bit T45 Tip 35 mm Overall
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
