SAM Screwdriver Bit, 9.4 mm Tip, T 3/8 Tip, Torx Drive, 46mm Overall 1-Piece
- RS Stock No.:
- 221-6167
- Mfr. Part No.:
- JT-45
- Brand:
- SAM
Subtotal (1 unit)*
$48.26
(exc. GST)
$53.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.26 |
*price indicative
- RS Stock No.:
- 221-6167
- Mfr. Part No.:
- JT-45
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | T 3/8 | |
| Number of Pieces | 1 | |
| Overall Length | 46mm | |
| Drive Size | 9.4mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size T 3/8 | ||
Number of Pieces 1 | ||
Overall Length 46mm | ||
Drive Size 9.4mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Monobloc screwdriver socket for TORX® RECESS has no tightening play.
Lightness
Related links
- SAM Screwdriver Bit T 3/8 Tip 46 mm Overall 1-Piece
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- SAM Screwdriver Bit T7 Tip 26mm Overall 1-Piece
- SAM Screwdriver Bit T12 Tip 26mm Overall 1-Piece
- SAM Screwdriver Bit T8 Tip 26mm Overall 1-Piece
- SAM Screwdriver Bit T40 Tip 26mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall 5-Piece
