SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-575
- Mfr. Part No.:
- SR-10-14
- Brand:
- SAM
Subtotal (1 unit)*
$52.99
(exc. GST)
$58.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.99 |
*price indicative
- RS Stock No.:
- 208-575
- Mfr. Part No.:
- SR-10-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-10-14
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is designed for precision and durability, making it an essential addition to any toolkit. Crafted with the highest quality standards, this screwdriver socket ensures compatibility with ribes screws, providing a secure fit and maximum torque. Its robust construction is tailored for professional and home mechanics alike, making it suitable for a wide range of automotive applications. With a length of 100 mm, it facilitates access to hard to reach areas, saving you time and effort during repairs or installations.
Designed for ribes screws with a secure fit
100 mm length for tight spaces
Lightweight for ease during long tasks
14 pattern design for optimal torque and reduced slippage
Professional grade performance
Guarantee for normal use
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 100 mm Overall 1-Piece
