SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-573
- Mfr. Part No.:
- SR-10-12
- Brand:
- SAM
Subtotal (1 unit)*
$43.32
(exc. GST)
$47.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.32 |
*price indicative
- RS Stock No.:
- 208-573
- Mfr. Part No.:
- SR-10-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-10-12
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is expertly designed for both professional and home use, embodying reliability and performance. Perfectly crafted for precision engineering, this screwdriver socket enhances your tool collection with its robust design and advanced functionality. Whether you're tackling automotive tasks or general maintenance, this product ensures a seamless user experience. Its unique ribes profile not only provides a secure grip but also accommodates a variety of fasteners, allowing you to navigate various projects with ease.
Designed for maximum compatibility with ribes fasteners
Constructed with high quality materials for durability
Lightweight yet strong for comfort and performance
Each socket is rigorously tested for reliability
Perfect for professional and DIY use
Guaranteed for quality assurance
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 100 mm Overall 1-Piece
