SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall
- RS Stock No.:
- 208-574
- Mfr. Part No.:
- SR-10-13
- Brand:
- SAM
Subtotal (1 unit)*
$53.00
(exc. GST)
$58.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.00 |
*price indicative
- RS Stock No.:
- 208-574
- Mfr. Part No.:
- SR-10-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-10-13
The SAM Outillage 1/2 inch Ribes Screwdriver Socket is an essential tool designed for precision and durability, ideal for mechanics and DIY enthusiasts alike. Crafted with the highest quality materials, this socket ensures a secure fit for ribes screws, enabling effortless torque application. Its ergonomic design provides ease of use, making it a staple in any toolkit. Whether you're tackling complex automotive repairs or simple household tasks, this socket fits seamlessly into your workflow. With a length of 100mm, it offers the right balance of reach and control, while its robust construction guarantees long-lasting performance. Trust in this screwdriver socket to elevate your projects and enhance your productivity.
Optimized for ribes screws with excellent grip and torque
Durable for long term use
100mm length balances reach and control
Lightweight for easy handling and strength
Guaranteed performance with no time limit
Compatible with various tools for versatile use
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 100 mm Overall 1-Piece
