SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall

Subtotal (1 unit)*

$37.23

(exc. GST)

$40.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.23

*price indicative

RS Stock No.:
208-562
Mfr. Part No.:
SR-5-12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Torx

Product Type

Screwdriver Bit

Size

1/2 in

Material

Metal

Overall Length

55mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-5-12


The SAM Outillage 1/2 inch Ribes Screwdriver Socket is an indispensable tool for professionals and DIY enthusiasts alike. Designed to meet the stringent NF ISO 1711-1 standards, it ensures optimal performance and durability in various applications. The socket is crafted with precision, making it ideal for intricate tasks where reliability is paramount. The innovative ribes design not only enhances grip but also facilitates easy socket engagement, ensuring a seamless user experience.

Precision engineered for a perfect fit

Ribes design for improved grip

Lightweight at 80g for ease of use

Compact 55mm length for tight spaces

Manufacturer guarantee for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy