SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall
- RS Stock No.:
- 208-536
- Mfr. Part No.:
- SD-5-5
- Brand:
- SAM
Subtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.53 |
*price indicative
- RS Stock No.:
- 208-536
- Mfr. Part No.:
- SD-5-5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-5-5
The SAM Outillage 1/2 inch XZN screwdriver socket is meticulously engineered for automotive professionals and enthusiasts alike. Designed to provide optimal performance and reliability, this tool sets a new standard when it comes to precision fastening. The socket is crafted from premium materials, ensuring that it stands the test of time, whilst its ergonomic design allows for a comfortable grip during use. Ideal for engaging with XZN fasteners, this tool enhances efficiency in any repair or maintenance task, making it an indispensable piece of equipment in your toolkit.
High quality materials for durability
Snug fit for XZN fasteners
Ergonomic for extended use
Lightweight for manoeuvrability
Optimized pattern for effective torque
Guarantee against defects under normal use
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
