Phoenix Contact Hex Hexagon Bit, 1/4 in Drive, 5 x 89 mm Tip, Hex Drive, 89mm Overall 5-Piece

Subtotal (1 pack of 5 units)*

$70.00

(exc. GST)

$77.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$70.00$14.00

*price indicative

RS Stock No.:
170-592
Mfr. Part No.:
1200303
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Hexagon Bit

Head Type

Hex

Size

5 x 89 mm

Number of Pieces

5

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

EAC DIN 3126-F6.3/ISO 1173 EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screw insert is a versatile tool suitable for various applications. The hexagon design with a 5 x 89 mm size ensures a secure grip and efficient operation. It is hardened and compatible with holders according to DIN 3126-F6.3/ISO 1173 standards. The silver color and durable construction make it a reliable addition to your toolbox.

External hexagonal output for secure connection

Versatile application for different tasks

Reliable performance with durable design

Easy storage with packaging unit

Ensures efficient and secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy