Phoenix Contact Hex Ball End Hexagon Bit, 1/4 in Drive, 5 x 89 mm Tip, Hex Drive, 89mm Overall 5-Piece
- RS Stock No.:
- 170-593
- Mfr. Part No.:
- 1208911
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$64.96
(exc. GST)
$71.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $64.96 | $12.992 |
*price indicative
- RS Stock No.:
- 170-593
- Mfr. Part No.:
- 1208911
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Type | Hex Ball End | |
| Product Type | Hexagon Bit | |
| Size | 5 x 89 mm | |
| Number of Pieces | 5 | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | EAC DIN 3126-F6.3/ISO 1173 EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Type Hex Ball End | ||
Product Type Hexagon Bit | ||
Size 5 x 89 mm | ||
Number of Pieces 5 | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals EAC DIN 3126-F6.3/ISO 1173 EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact Screw insert is a versatile tool designed to provide reliable fastening solutions for various applications. With a drive size of 1/4 and an overall length of 89mm, this hardened screw insert features an external hexagonal drive type, making it easy to use and durable. Suitable for holders according to DIN 3126-F 6.3/ISO 1173, this screw insert is a must-have for any professional or DIY enthusiast.
External hexagonal drive type for easy use
Hardened material for durability
Hexagonal head with ball head for secure fastening
Related links
- Phoenix Contact Hex Hexagon Bit 2 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 2.5 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 4 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 5 x 89 mm Tip 89 mm Overall 5-Piece
- Wera Hex Ball End Screwdriver Bit 4 mm Tip 89 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- Wiha Hex Ball End Screwdriver Bit 5 mm Tip 38 mm Overall 1-Piece
