Phoenix Contact Hex Hexagon Bit, 1/4 in Drive, 2.5 x 89 mm Tip, Hex Drive, 89mm Overall 5-Piece
- RS Stock No.:
- 170-587
- Mfr. Part No.:
- 1200301
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$72.49
(exc. GST)
$79.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.49 | $14.498 |
*price indicative
- RS Stock No.:
- 170-587
- Mfr. Part No.:
- 1200301
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Hexagon Bit | |
| Head Type | Hex | |
| Size | 2.5 x 89 mm | |
| Number of Pieces | 5 | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | EAC DIN 3126-F6.3/ISO 1173 EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Hexagon Bit | ||
Head Type Hex | ||
Size 2.5 x 89 mm | ||
Number of Pieces 5 | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals EAC DIN 3126-F6.3/ISO 1173 EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Phoenix Contact Hexagon Bit, 2.5mm Head size, 89mm Overall Length - 1200301
This hexagon bit is designed for precision applications, measuring 2.5mm in size and 89mm in length. This screwdriver tool provides a reliable solution for users in automation, electronics, and mechanical industries, offering a robust connection via a 1/4 inch hex drive.
Features & Benefits
• Durable metal construction ensures long-lasting performance
• Hardened design resists wear for extended use
• Fits securely in holders compliant with DIN 3126-F6.3/ISO 1173
• Ideal for electronic applications requiring precision tools
• Hexagonal head shape provides optimal grip and torque
• Lightweight at only 9.03g eases handling during tasks
Applications
• Used with various screwdriver tool holders
• Ideal for assembling electronic devices
• Suitable for maintenance and repair in electrical installations
• Utilised in mechanical assembly tasks requiring precision
• Compatible with standard 1/4 inch screwdrivers
What type of holder is compatible with this bit?
This bit is suitable for holders that conform to DIN 3126-F6.3/ISO 1173 standards, ensuring a secure fit and efficient use.
How does the weight of the bit affect its use?
At 9.03g, the bit provides a lightweight option which minimises hand fatigue during extended use, making it easier to handle in tight spaces.
What materials can this hexagon bit be used with?
The hardened design allows the bit to perform well with various screw materials, offering versatility across different applications in the electrical and mechanical fields.
Is it suitable for precision work?
Yes, the hexagonal screwdriver tool is specifically designed for precision tasks, making it ideal for assembling and repairing delicate electronics.
Related links
- Phoenix Contact Hex Hexagon Bit 2 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 4 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Hexagon Bit 5 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Ball End Hexagon Bit 5 x 89 mm Tip 89 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 8 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 5 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2 mm Tip 50 mm Overall 5-Piece
