Wera Hex Screwdriver Bit, 1/4 in Drive, 5 mm Tip, Hex Drive, 89mm Overall 1-Piece

Subtotal (1 unit)*

$30.92

(exc. GST)

$34.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 118 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.92

*price indicative

RS Stock No.:
875-7038
Mfr. Part No.:
05059632001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Screwdriver Bit

Size

5 mm

Number of Pieces

1

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

840/4 Z bits


Tough viscous Wera bits for hexagon socket screws for universal use. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For socket head screws

Ductile and tough for hard materials

Hex-Plus allows socket head screws to live longer

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

840/4 Z bits, 5 x 89 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy