Wera, Pozidriv, Hex, Torx Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$155.86

(exc. GST)

$171.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.86

*price indicative

RS Stock No.:
266-5989
Mfr. Part No.:
05057417001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Pozidriv, Hex, Torx

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

10

Overall Length

75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

bit-check 10 Impaktor 4, 10 pieces


The Impaktor technology ensures an above-average longer service life even under extreme conditions. Increased frictional resistance from the rough diamond particles on the tip of the bit prevent any slipping out of the screw head. Impaktor holder to cushion any extreme impulse peaks. Special torsion effect thanks to the double torsion spring. Particularly suitable for use in conventional impact screwdrivers. The multi-component bit-check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the bit-check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "take it easy" Tool Finder with its color coding and clearly visible imprint.

Upright position able, multi-component bit-check

Impaktor technology for above-average service life

Impaktor holder to absorb extreme impulse peaks

Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out

Take

Application:


1 Impaktor holder with retaining ring and magnet in the chuck for a secure fit of the bits in the holder, 9 Impaktor bits. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy