Teng Tools 6 Point Socket, Ratchet, Torx, Hex Screwdriver Bit Set, 78 Pieces
- RS Stock No.:
- 269-3214
- Mfr. Part No.:
- TEAMDQ78
- Brand:
- Teng Tools
Subtotal (1 unit)*
$308.94
(exc. GST)
$339.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.94 |
*price indicative
- RS Stock No.:
- 269-3214
- Mfr. Part No.:
- TEAMDQ78
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Ratchet, Torx, Hex | |
| Size | 4 → 13 mm | |
| Number of Pieces | 78 | |
| Material | Foam | |
| Overall Length | 147mm | |
| Drive Size | 1/4in | |
| Drive Type | 6 Point Socket | |
| Sub Type | Bits Driver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Ratchet, Torx, Hex | ||
Size 4 → 13 mm | ||
Number of Pieces 78 | ||
Material Foam | ||
Overall Length 147mm | ||
Drive Size 1/4in | ||
Drive Type 6 Point Socket | ||
Sub Type Bits Driver Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools bits driver set includes the Teng Tools mini bits ratchet adaptor for use with the quick chuck bits driver to create a reversible 1/4 drive ratchet. Tools are held in place using three colour pre-cut EVA foam.
Number of pieces 78
Various drivers and accessories for use with bits and sockets
Organised in a foam inlay module size 1
Related links
- Teng Tools Torx Phillips Bits Driver Set 49 Pieces
- Teng Tools Phillips Slotted Bits Driver Set 76 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 84 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Teng Tools Hex, Hex Bits Driver Set 4 Pieces
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
- Teng Tools Impact Torx, Phillips Impact Driver Set 20 Pieces
- Teng Tools Hex Pozidriv Phillips Impact Driver Set 19 Pieces
