Teng Tools Hex, Hex, Torx, Slotted, Phillips Screwdriver Bit Set, 84 Pieces

Subtotal (1 unit)*

$224.62

(exc. GST)

$247.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.62

*price indicative

RS Stock No.:
198-1705
Mfr. Part No.:
TTMDR84
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Bit Set

Head Type

Hex, Torx, Slotted, Phillips

Size

4 → 13 mm

Number of Pieces

84

Material

Steel

Overall Length

50mm

Drive Size

6.35mm

Sub Type

Bits Driver Set

Drive Type

Hex

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

The Teng Tools TTMDR84 series is a 84 piece ratcheting bits driver set. It includes comprehensive selection of 25mm and 89mm 1/4" drive hex bits. It has 1/4" drive regular sockets from 4 to 13mm.

Reversible ratcheting bits driver, flexible extension and adaptor for use with bits and/or sockets

Supplied in the unique Teng Tools TC tray

Removable lid and dove tail joints

Use on it's own or as part of the Teng Tools "Get Organised" system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy