Teng Tools, Hex, Torx, Slotted, Phillips Screwdriver Bit Set, 49 Pieces

Subtotal (1 unit)*

$246.99

(exc. GST)

$271.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.99

*price indicative

RS Stock No.:
198-1701
Mfr. Part No.:
TTMDQ49
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Hex, Torx, Slotted, Phillips

Product Type

Screwdriver Bit Set

Size

4 → 13 mm

Number of Pieces

49

Material

Alloy Steel

Overall Length

50mm

Drive Size

6.35mm

Sub Type

Bits Driver Set

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

The Teng Tools TTMDQ49 series is a 49 piece quick chuck bits driver set. It includes comprehensive selection of 25mm and 89mm 1/4" drive hex bits. It has 1/4" drive regular sockets from 4 to 13mm.

Includes the Teng Tools mini bits ratchet adaptor for use with the quick chuck bits driver to create a reversible 1/4" drive ratchet

Supplied in the unique Teng Tools TC tray

Removable lid and dove tail joints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy